Lumberg 032214 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.