Lumberg 03309805 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg 03309805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.