Lumberg 033106 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Diameter | 18.5mm |
| Gender | Receptacle |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 033106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
