Lumberg 0332-108-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0332-108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.