4-contact, straight, male circular connector for cable mounting. Features brass body with nickel plating and gold-plated brass pins for reliable solder termination. Rated for 5A and 250V AC, operating between -40°C and 85°C. IP68 rated for environmental protection, with VDE and IEC approvals.
Lumberg 033204 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 54mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 033204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.