Lumberg 0364V109 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0364V109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.