Lumberg 0382 technical specifications.
| Depth | 25mm |
| Length | 39mm |
| Mount | Chassis |
| Orientation | Straight |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.