Lumberg 0383 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Material | Brass |
| Mount | Socket |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.