Lumberg 1501 09 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 1501 09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
