Lumberg 150102 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 500mA |
| Gender | Female |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.