Lumberg 150103 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 11mm |
| Gender | Receptacle |
| Length | 5mm |
| Mating Cycles | 5000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.