Lumberg 150202 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Tin |
| Gender | Male |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Outside Diameter | 3.5mm |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.