
3.5mm panel mount audio connector with a metal body and silver-plated brass contacts. Features 2 contacts, right-angle orientation, and solder termination. Rated for 1A current and 34V voltage, operating between -20°C and 70°C. This through-hole mounted female connector is RoHS compliant.
Lumberg 150203 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 19mm |
| Gender | Female |
| Length | 9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.