
This right angle female power connector has a maximum current rating of 1A and a maximum voltage rating of 34V. It is designed to operate within a temperature range of -20°C to 70°C. The connector is made of copper alloy with silver plating and is RoHS compliant. It has a length of 14mm and a depth of 6.5mm, and is packaged in bulk.
Lumberg 150307 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Silver |
| Depth | 6.5mm |
| Gender | Female |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
