Lumberg 150313VP3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Board, Through Hole, PCB |
| Number of Contacts | 4 |
| Outside Diameter | 3.5mm |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150313VP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.