Lumberg 150315VP3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| Gender | Female |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150315VP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
