Lumberg 152201 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 152201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.