Lumberg 153205 technical specifications.
| Body Material | Plastic, PC, Polycarbonate |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 153205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.