Lumberg 153206 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass, Steel, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Depth | 51mm |
| Gender | Male |
| Length | 10.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 3.5mm |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 153206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
