Lumberg 161304 technical specifications.
| Color | Black |
| Contact Plating | Tin, Silver |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Receptacle |
| Inside Diameter | 4.4mm |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 1.65mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
