Lumberg 161312 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Depth | 9.3mm |
| Inside Diameter | 4.2mm |
| Length | 8.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.