Lumberg 161315 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Depth | 14.8mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.