Lumberg 161316 technical specifications.
| Inside Diameter | 4.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Pin Diameter | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.