Lumberg 161319 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Gender | Receptacle |
| Material | Polybutylene |
| Pin Diameter | 1.05mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.