Lumberg 161320 technical specifications.
| Current Rating | 500mA |
| Inside Diameter | 4.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.