Lumberg 161417 technical specifications.
| Current Rating | 500mA |
| Gender | Receptacle |
| Inside Diameter | 3.6mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 161417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.