Lumberg 163603 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Gender | Male |
| Inside Diameter | 1.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4.75mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 10.5V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 10.5V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 163603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.