Lumberg 163604 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Inside Diameter | 3.3mm |
| Length | 37.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 5.5mm |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 13.5V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 163604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.