Lumberg 2,54MKB technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 2,54MKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.