Lumberg 241102 technical specifications.
| Color | White |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 12mm |
| Gender | Receptacle |
| Housing Color | White |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 241102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
