Lumberg 243103 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 3m |
| Length | 3m |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 243103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.