Lumberg 243105 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 5m |
| Length | 5m |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 243105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.