Lumberg 243601 technical specifications.
| Lead Length | 1m |
| Mount | Cable |
| Number of Poles | 6 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 243601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.