Lumberg 248003 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 3m |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 0.857AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 248003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.