Lumberg 3114-06 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Color | Black |
| Contact Material | CuZn |
| Gender | Receptacle |
| Height | 15.9mm |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 3114-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.