Lumberg 3114-15 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Height | 5mm |
| Length | 40mm |
| Number of Contacts | 15 |
| Series | MiniMODUL |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 3114-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.