Lumberg 311407 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Color | Black |
| Contact Material | CuZn |
| Depth | 15.9mm |
| Gender | Male |
| Height | 15.9mm |
| Length | 20mm |
| Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 311407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.