Lumberg 311413 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Height | 5mm |
| Length | 35mm |
| Material | PBT |
| Number of Contacts | 13 |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 311413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.