Lumberg 311419 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Color | Black |
| Contact Material | CuZn |
| Height | 15.9mm |
| Length | 50mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 19 |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 311419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.