The Lumberg 3614 03 is a right-angle terminal block with three contacts and a 5mm pitch. It features screw termination and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 125°C and is rated for a maximum current of 6A and a maximum voltage of 250VAC.
Lumberg 3614 03 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg 3614 03 to view detailed technical specifications.
No datasheet is available for this part.