Lumberg 3623.03K01 technical specifications.
| Gender | Male |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 3623.03K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.