Lumberg 362503K01 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Flammability Rating | UL94 V-2 |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg 362503K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.