Lumberg 364506K01 technical specifications.
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RAST 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 364506K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
