Lumberg 4229526 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Outside Diameter | 0.9mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 32V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg 4229526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.