Lumberg BTOR1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Yellow, Red |
| Contact Material | Tin, Brass |
| Contact Plating | Copper |
| Depth | 21mm |
| Gender | Female |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 8.3mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg BTOR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
