Lumberg CZ31 technical specifications.
| Package/Case | Module |
| Color | Silver |
| Height | 200mm |
| Length | 15mm |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg CZ31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.