
Lumberg KB03 technical specifications.
| Approvals | CSA |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.85mm |
| Length | 15mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KB03 to view detailed technical specifications.
No datasheet is available for this part.