
This 30mm male header features a bronze contact material with tin plating, suitable for 10A maximum current rating and 250V maximum AC voltage rating. It has a straight orientation and is packaged in a box. The header is RoHS compliant and has a termination of solder. It is designed for use in temperatures ranging from -25°C to 100°C.
Lumberg KB06 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.85mm |
| Gender | Male |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KB06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.