Lumberg KBW04 technical specifications.
| Approvals | CSA |
| Color | White |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KBW04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.