Lumberg KBWO09 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Gender | Female |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KBWO09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.